RS PRO Steel Toe Capped Unisex Safety Boot, UK 10, EU 44
- RS Stock No.:
- 245-8904
- Mfr. Part No.:
- F500-10
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€41.67
(exc. VAT)
€51.25
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 68 unit(s) shipping from 20 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €41.67 |
*price indicative
- RS Stock No.:
- 245-8904
- Mfr. Part No.:
- F500-10
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | F500 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Resistant To | Oil, Water | |
Sole Material | Polyurethane | |
Upper Material | Leather | |
Midsole Type | EVA, Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series F500 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Oil, Water | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Midsole Type EVA, Steel | ||