RS PRO Brown Steel Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 245-8919
- Mfr. Part No.:
- F900-13
- Manufacturer:
- RS PRO
Subtotal (1 pair)**
€43.79
(exc. VAT)
€53.86
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €43.79 |
**price indicative
- RS Stock No.:
- 245-8919
- Mfr. Part No.:
- F900-13
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | F900 | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Anti-Static | Yes | |
Closure Type | Pull On | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Resistant To | Abrasion, Penetration, Waterproof | |
Upper Material | Leather | |
Midsole Type | EVA, Steel | |
Sole Material | Polyurethane | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series F900 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
Closure Type Pull On | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Penetration, Waterproof | ||
Upper Material Leather | ||
Midsole Type EVA, Steel | ||
Sole Material Polyurethane | ||
Related links
- RS PRO Brown Steel Toe Capped Unisex Safety Boot EU 37
- RS PRO Brown Steel Toe Capped Unisex Safety Boot EU 38
- RS PRO Brown Steel Toe Capped Unisex Safety Boot EU 39
- Parade Brown Composite Toe Capped Unisex Safety Boot EU 48
- LEMAITRE SECURITE STELVIO Brown Composite Toe Capped Unisex Safety...
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boot EU 48
- Rockfall RF115 Black Composite Toe Capped Unisex Safety Boot EU 48
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot EU 48