Login / Register to access your benefits
Recently searched

    RS PRO Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46

    Subtotal (1 pair)**

    €59.27

    (exc. VAT)

    €72.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 +€59.27

    **price indicative

    RS Stock No.:
    246-0997
    Mfr. Part No.:
    P300-11
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    P300

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black

    Safety Toe Type

    Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Resistant To

    Abrasion, Oil, Penetration, Waterproof

    Water Resistant

    Yes

    Sole Material

    Polyurethane

    Midsole Type

    EVA, Steel

    Anti-Slip

    Yes

    Upper Material

    Leather