RS PRO Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022

Subtotal (1 pair)*

€64.99

(exc. VAT)

€79.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€64.99

*price indicative

RS Stock No.:
246-0999
Mfr. Part No.:
P300-13
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

P300

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Resistance Features

Abrasion Resistant, Oil Resistant, Penetration Resistant, Waterproof

Midsole Material

EVA, Steel

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Safety Boots


Introducing the range of RS PRO Safety Boots, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a waterproof full grain leather, the boots offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety boots are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.

Features and Benefits:


  • These RS PRO steel-toe cap Safety Boots are the perfect solution for protection in environments where hazards are present, and a tough boot is required for optimum wearer protection

  • The combination of the waterproof, durable leather exterior and mesh inner lining results in a breathable boot that offers superior resistance to abrasion, while the dual density polyurethane sole is antistatic and resistant to oil making it suitable for challenging environments

  • In addition to this, the moulded EVA footbed offers superior comfort and reduces fatigue for the wearer even with extended periods of wear time

  • Applications:


    Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearer’s foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy