RS PRO Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 246-1059
- Mfr. Part No.:
- R603-05
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
€28.74
(exc. VAT)
€35.35
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 999,999,989 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €28.74 |
*price indicative
- RS Stock No.:
- 246-1059
- Mfr. Part No.:
- R603-05
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | R603 | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Slip On | |
Resistant To | Oil, Water | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Midsole Type | EVA | |
Sole Material | Polyurethane | |
Upper Material | Leather, Nylon | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series R603 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Slip On | ||
Resistant To Oil, Water | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Midsole Type EVA | ||
Sole Material Polyurethane | ||
Upper Material Leather, Nylon | ||
Related links
- RS PRO Steel Toe Capped Unisex Safety Boot EU 38
- RS PRO Brown Steel Toe Capped Unisex Safety Boot EU 38
- Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot EU 38
- UPower Grey Steel Toe Capped Unisex Safety Boot EU 38
- Goliath Forgemax Black Steel Toe Capped Unisex Safety Boot EU 38
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 38
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 38
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 38