Login / Register to access your benefits
Recently searched

    RS PRO Steel Toe Capped Unisex Safety Boot, UK 11, EU 46

    RS PRO Steel Toe Capped Unisex Safety Boot, UK 11, EU 46

    Image representative of range

    1 / 1

    Subtotal (1 pair)**

    €26.97

    (exc. VAT)

    €33.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    34 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 +€26.97

    **price indicative

    RS Stock No.:
    246-1065
    Mfr. Part No.:
    R603-11
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    R603

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Safety Toe

    Yes

    Safety Toe Type

    Steel

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Slip On

    Penetration Resistant

    No

    Water Resistant

    Yes

    Resistant To

    Oil, Water

    Upper Material

    Leather, Nylon

    Sole Material

    Polyurethane

    Midsole Type

    EVA