LEMAITRE SECURITE RILEY HIGH Black, Red ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 9, EU 43
- RS Stock No.:
- 247-5502
- Mfr. Part No.:
- RILHS30NR43
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)**
€89.69
(exc. VAT)
€110.32
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €89.69 |
**price indicative
- RS Stock No.:
- 247-5502
- Mfr. Part No.:
- RILHS30NR43
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | LEMAITRE SECURITE | |
Series | RILEY HIGH | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 26.5 | |
Select all | ||
---|---|---|
Manufacturer LEMAITRE SECURITE | ||
Series RILEY HIGH | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 26.5 | ||
Related links
- LEMAITRE SECURITE RILEY HIGH Black UK 4, EU 37
- LEMAITRE SECURITE RILEY HIGH Black UK 6, EU 39
- LEMAITRE SECURITE RILEY HIGH Black UK 12, EU 47
- LEMAITRE SECURITE RILEY HIGH Black UK 14, EU 49
- LEMAITRE SECURITE RILEY HIGH Black UK 10, EU 44
- LEMAITRE SECURITE RILEY HIGH Black UK 13, EU 48
- LEMAITRE SECURITE RILEY HIGH Black UK 10.5, EU 45
- LEMAITRE SECURITE RILEY HIGH Black UK 3, EU 36