Uvex Black Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40
- RS Stock No.:
- 247-9692
- Mfr. Part No.:
- 6393340
- Manufacturer:
- Uvex
2 In stock for delivery within 2 working days
Price 1 Pair
€152.72
(exc. VAT)
€187.85
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €152.72 |
- RS Stock No.:
- 247-9692
- Mfr. Part No.:
- 6393340
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety boot having size 6.5. It is used for outdoor work in humid conditions, construction, transportation network, energy, chemical and forestry.
Metal free
Flexible
Waterproof
Flexible
Waterproof
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Colour | Black |
Safety Toe | No |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | HRO, WRU |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | No |
Sole Material | Polyurethane, Rubber |
Midsole Type | Non Metallic |
Upper Material | Leather |