Uvex Black Composite Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 251-1124
- Mfr. Part No.:
- 6273347
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Price 1 Pair
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €80.50 |
- RS Stock No.:
- 251-1124
- Mfr. Part No.:
- 6273347
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Uvex SUXXEED OFFROAD brown leather safety boot is metal-free for outdoor work. Low weight and very flexible suitable for building and construction, general industry, energy, logistic, maintenance, utilities, damp working conditions. It has PU2D sole which is suitable for excellent shock absorption and has very low weight. This sole is oil, hydrocarbon and chemical resistant. This injection moulded PU scuff cap suitable for those working in crouching or kneeling position. It has anatomically shaped hygienic insole. The bottom layer made from 100% recycled open cell PU foam with good moisture absorption and wicking properties.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Quarter lining 3D mesh for better ventilation & fast drying
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Quarter lining 3D mesh for better ventilation & fast drying
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |