Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons, UK 13, EU 48
- RS Stock No.:
- 253-7523
- Mfr. Part No.:
- D034/48
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €75.14 |
*price indicative
- RS Stock No.:
- 253-7523
- Mfr. Part No.:
- D034/48
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Colour | Blue | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S4 | |
Upper Material | Polyurethane | |
Anti-Slip | Yes | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S4 | ||
Upper Material Polyurethane | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Related links
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 41
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 49
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 39
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 47
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 46
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 37
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 35
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 38