Login / Register to access your benefits
Recently searched

    Heckel MACSOLE® SPORT Black, White Composite Toe Capped Men's Safety Boots, UK 6, EU 39

    Subtotal (1 pair)*

    €112.40

    (exc. VAT)

    €138.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€112.40

    *price indicative

    RS Stock No.:
    260-3866
    Mfr. Part No.:
    6743339
    Manufacturer:
    Heckel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Heckel

    Series

    MACSOLE® SPORT

    Gender

    Men

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Type

    Trainer

    Colour

    Black, White

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Resistant To

    Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

    Additional Safety Features

    A, P, WRU

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Rubber

    Anti-Slip

    Yes

    Upper Material

    Full Grain Leather

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SR

    Shoe Size JP/CN

    25