V12 Footwear V1501 Black ESD Safe Composite Toe CappedMen's Safety Boot, UK 13, EU 48
- RS Stock No.:
- 266-7034
- Mfr. Part No.:
- V1501.01/13
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€84.09
(exc. VAT)
€103.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €84.09 |
*price indicative
- RS Stock No.:
- 266-7034
- Mfr. Part No.:
- V1501.01/13
- Manufacturer:
- V12 Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Series | V1501 | |
Gender | Men | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Series V1501 | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||