V12 Footwear V1945 Black, Grey ESD Safe Composite Toe CappedWomen's Safety Boot, UK 7, EU 41
- RS Stock No.:
- 266-7061
- Mfr. Part No.:
- V1945/07
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€67.85
(exc. VAT)
€83.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 13 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €67.85 |
*price indicative
- RS Stock No.:
- 266-7061
- Mfr. Part No.:
- V1945/07
- Manufacturer:
- V12 Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Series | V1945 | |
Gender | Women | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black, Grey | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Series V1945 | ||
Gender Women | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||