Login / Register to access your benefits
Recently searched

    UPower RI1114 Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    270-7062
    Mfr. Part No.:
    RI11014-07
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    RI1114

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Upper Material

    Leather