Dunlop Acifort White Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 270-7168
- Mfr. Part No.:
- A181331
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
€68.57
(exc. VAT)
€84.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €68.57 |
*price indicative
- RS Stock No.:
- 270-7168
- Mfr. Part No.:
- A181331
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | Acifort | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S4 | |
Anti-Slip | Yes | |
Sole Material | PVC | |
Slip Resistance Rating | SRC | |
Upper Material | PVC | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S4 | ||
Anti-Slip Yes | ||
Sole Material PVC | ||
Slip Resistance Rating SRC | ||
Upper Material PVC | ||
Related links
- Dunlop Acifort White Steel Toe Capped Unisex Safety Boots EU 39
- Dunlop WORK-IT SAFETY Green UK 4, EU 37
- Dunlop Acifort White Safety Boots EU 47
- Dunlop Acifort White Safety Boots EU 38
- Dunlop Acifort White Safety Boots EU 35
- Dunlop Acifort White Safety Boots EU 41
- Dunlop Acifort White Safety Boots EU 43
- Dunlop Acifort White Safety Boots EU 44