Login / Register to access your benefits
Recently searched

    Dunlop 142PP Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41

    Subtotal (1 pair)*

    €28.90

    (exc. VAT)

    €35.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 05 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€28.90

    *price indicative

    RS Stock No.:
    270-7173
    Mfr. Part No.:
    142PP-41
    Manufacturer:
    Dunlop
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dunlop

    Series

    142PP

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Upper Material

    PVC

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRA

    Sole Material

    PVC

    Midsole Type

    Steel

    Related links