Goliath HM2001WSI Black Steel Toe Capped Safety Boot, UK 10, EU 44
- RS Stock No.:
- 270-8073
- Mfr. Part No.:
- HM2001WSI-10
- Manufacturer:
- Goliath
Subtotal (1 pair)**
€80.15
(exc. VAT)
€98.58
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €80.15 |
**price indicative
- RS Stock No.:
- 270-8073
- Mfr. Part No.:
- HM2001WSI-10
- Manufacturer:
- Goliath
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Goliath | |
Series | HM2001WSI | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Goliath | ||
Series HM2001WSI | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Related links
- Goliath HM2001WSI Black Steel Toe Capped Safety Boot EU 42
- Goliath HM2001WSI Black Steel Toe Capped Unisex Safety Boot EU 47
- Goliath HM2001WSI Black Steel Toe Capped Safety Boot EU 41
- Goliath FB300GTX Black Steel Toe Capped Safety Boot EU 44
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot EU 44
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot EU 44
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 44
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot EU 44