Goliath SDR15CSIZ Black Steel Toe Capped Safety Boots 5, EU 38 CI, FO, HI, HRO, S3, SRC
- RS Stock No.:
- 270-8081
- Mfr. Part No.:
- SDR15CSIZ-05
- Manufacturer:
- Goliath
Subtotal (1 pair)*
€98.41
(exc. VAT)
€121.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €98.41 |
*price indicative
- RS Stock No.:
- 270-8081
- Mfr. Part No.:
- SDR15CSIZ-05
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | SDR15CSIZ | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Side Zip | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Water Resistant, Penetration Resistance, Anti-Static | |
| Size US | 6 | |
| Additional Safety Features | Ridged Bump Cap for Extra Durability | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Sole Material | Dual Density Rubber | |
| Standards/Approvals | CI, FO, HI, HRO, S3, SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series SDR15CSIZ | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Side Zip | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Water Resistant, Penetration Resistance, Anti-Static | ||
Size US 6 | ||
Additional Safety Features Ridged Bump Cap for Extra Durability | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Sole Material Dual Density Rubber | ||
Standards/Approvals CI, FO, HI, HRO, S3, SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath Black side zip combat boot with full grain water resistant leather and moisture wicking textile with antistatic properties along with excellent shock absorption, provides cushion comfort.
•Non clogging sole pattern
•High slip resistant sole unit
Related links
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 5 EN ISO 20345:2011 S3
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 4, EU 37 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 6, EU 39 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 9, EU 43 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 8, EU 42 EN ISO 20345:2011
