Login / Register to access your benefits
Recently searched

    Portwest FW16 Black Steel Toe Capped Men's Safety Boot, UK 8, EU 42

    Subtotal (1 pair)**

    €50.95

    (exc. VAT)

    €62.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€50.95

    **price indicative

    RS Stock No.:
    271-8379
    Mfr. Part No.:
    FW16BKR42
    Manufacturer:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Portwest

    Series

    FW16

    Gender

    Men

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    No

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    HRO

    Safety Rating EN ISO 20345

    SBP

    Anti-Slip

    Yes

    Upper Material

    Leather

    Sole Material

    Rubber

    Midsole Type

    Steel

    Slip Resistance Rating

    SRC