Elten GmbH 766941 Black Steel Toe Capped Unisex Safety Boots 7 EN ISO 20345

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-1202
Mfr. Part No.:
766941-07
Manufacturer:
Elten GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Elten GmbH

Product Type

Safety Boots

Series

766941

Gender

Unisex

Size UK

7

Colour

Black

Closure Type

Shoelaces

Safety Toe Type

Steel

Additional Safety Features

ESD

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links