U19-RR10454-10 | Boot Black W R Leather Upper Air Composi | RS
Login / Register to access your benefits
Recently searched

    Boot Black W R Leather Upper Air Composi

    Subtotal (1 pair)**

    €76.91

    (exc. VAT)

    €94.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 +€76.91

    **price indicative

    RS Stock No.:
    273-0954
    Mfr. Part No.:
    U19-RR10454-10
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Gender

    Men

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Upper Material

    Leather

    Related links