Himalayan Black Safety Boots 7
- RS Stock No.:
- 274-0801
- Mfr. Part No.:
- 1002-07
- Manufacturer:
- Himalayan
Image representative of range
Subtotal (1 pair)*
€95.84
(exc. VAT)
€117.88
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €95.84 |
*price indicative
- RS Stock No.:
- 274-0801
- Mfr. Part No.:
- 1002-07
- Manufacturer:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Size UK 7 | ||
Colour Black | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amblers Black Safety Boots 7
- Rockfall PM5008 Black Safety Boots 7
- Himalayan Tan Steel Toe Capped Safety Boots 7
- Himalayan Black Steel Toe Capped Unisex Safety Boots 7, EU 41
- Himalayan Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Himalayan Black Steel Toe Capped Unisex Safety Boots 7, EU 41 European Standard EN ISO 20345
- Himalayan Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan Black Non-Metal Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
