Himalayan 151B Black Steel Toe Capped Safety Boots 12 EN ISO 20345 2011 S1P SRC
- RS Stock No.:
- 274-0804
- Mfr. Part No.:
- 151B-12
- Manufacturer:
- Himalayan
Image representative of range
Subtotal (1 pair)*
€63.80
(exc. VAT)
€78.47
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.80 |
*price indicative
- RS Stock No.:
- 274-0804
- Mfr. Part No.:
- 151B-12
- Manufacturer:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 151B | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant, Penetration Resistance | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 151B | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant, Penetration Resistance | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Himalayan Black Steel Toe Capped Safety Boots 6 EN ISO 20345 2011 S1P SRC
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 151B Black Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan Black Composite Toe Capped Safety Boots 12 EN ISO 20345:2011 S3 SRC WR HRO
- Himalayan 4416 Tan Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Himalayan Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 12 EN ISO 20345:2011 S3 HRO SRC
