Jallatte JALFUTURE JI414 Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 2, EU 35
- RS Stock No.:
- 274-9767
- Mfr. Part No.:
- JALFUTURE JI414 35
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€121.30
(exc. VAT)
€149.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €121.30 |
*price indicative
- RS Stock No.:
- 274-9767
- Mfr. Part No.:
- JALFUTURE JI414 35
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALFUTURE JI414 | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Microfibre | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALFUTURE JI414 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Related links
- Jallatte JALFUTURE JI414 Black UK 6.5, EU 40
- Jallatte JALFUTURE JI414 Black UK 10.5, EU 45
- Jallatte JALFUTURE JI414 Black UK 4, EU 37
- Jallatte JALFUTURE JI414 Black UK 7, EU 41
- Jallatte JALFUTURE JI414 Black UK 12, EU 47
- Jallatte JALFUTURE JI414 Black UK 11, EU 46
- Jallatte JALFUTURE JI414 Black UK 3, EU 36
- Jallatte JALFUTURE JI414 Black UK 5, EU 38