- RS Stock No.:
- 274-9814
- Mfr. Part No.:
- JALHYRA JX907 40
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€132.20
(exc. VAT)
€162.61
(inc. VAT)
Pair(s) | Per Pair |
1 + | €132.20 |
- RS Stock No.:
- 274-9814
- Mfr. Part No.:
- JALHYRA JX907 40
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. Safety shoe is an urban sport style safety shoe designed with water repellent nubuck leather upper with a slightly textured finish. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
High slip resistant
Stab resistant structural insole
Resists grease and cleaning products
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
High slip resistant
Stab resistant structural insole
Resists grease and cleaning products
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Specifications
Attribute | Value |
---|---|
Series | JALHYRA JX907 |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7.5 |
Colour | Black, Grey, Red |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Upper Material | Textile, Leather |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Slip Resistance Rating | SRC |
- RS Stock No.:
- 274-9814
- Mfr. Part No.:
- JALHYRA JX907 40
- Manufacturer:
- Jallatte