Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 275-3364
- Mfr. Part No.:
- JALARTIC J0257 38
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€140.00
(exc. VAT)
€172.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €140.00 |
*price indicative
- RS Stock No.:
- 275-3364
- Mfr. Part No.:
- JALARTIC J0257 38
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALARTIC SAS | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Beige | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Midsole Type | Steel | |
Slip Resistance Rating | SRC | |
Sole Material | PU2D | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALARTIC SAS | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Beige | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Related links
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 41
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 45
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 40
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 47
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 36
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 43
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 44
- Jallatte JALARTIC SAS Beige Steel Toe Capped Unisex Safety Boot EU 37