Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot, UK 3, EU 36
- RS Stock No.:
- 275-3375
- Mfr. Part No.:
- JALASKA J0266 36
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€137.10
(exc. VAT)
€168.63
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €137.10 |
*price indicative
- RS Stock No.:
- 275-3375
- Mfr. Part No.:
- JALASKA J0266 36
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALASKA SAS | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Beige | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALASKA SAS | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Beige | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The Jallatte. full grain leather safety boot has dual density softened sole with progressive shock absorber to protect back and joints from vibrations. It has rounded heel pressure zone for comfort and stability with self cleaning sole pattern. It is natural-coloured boot with 2 leather side tabs for rapid pull on.
Puncture resistant stainless steel midsole
Heel stiffener to reinforce the heel seat
Heel shock absorption 29 Joules
Heel stiffener to reinforce the heel seat
Heel shock absorption 29 Joules
Related links
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 47
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 37
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 40
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 39
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 46
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 38
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 44
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 41
