- RS Stock No.:
- 275-3418
- Mfr. Part No.:
- JALHAKA J0650 37
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€149.40
(exc. VAT)
€183.76
(inc. VAT)
Pair(s) | Per Pair |
1 + | €149.40 |
- RS Stock No.:
- 275-3418
- Mfr. Part No.:
- JALHAKA J0650 37
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. metal free full grain leather safety boot has dual density softened sole with progressive shock absorber to protect back and joints from vibrations. It has rounded heel pressure zone for comfort and stability with self cleaning sole pattern. It is natural-coloured boot with 2 leather side tabs for rapid pull on.
Heel shock absorption 30 Joule
Wrap around profile for better stability when walking
Highly resistant to oil and hydrocarbons
Wrap around profile for better stability when walking
Highly resistant to oil and hydrocarbons
Specifications
Attribute | Value |
---|---|
Series | JALHAKA SAS |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 5 |
Colour | Beige |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
- RS Stock No.:
- 275-3418
- Mfr. Part No.:
- JALHAKA J0650 37
- Manufacturer:
- Jallatte