- RS Stock No.:
- 275-3433
- Mfr. Part No.:
- JALHYBRIS JH408 38
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€111.20
(exc. VAT)
€136.78
(inc. VAT)
Pair(s) | Per Pair |
1 + | €111.20 |
- RS Stock No.:
- 275-3433
- Mfr. Part No.:
- JALHYBRIS JH408 38
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. high safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
Specifications
Attribute | Value |
---|---|
Series | JALHYBRIS SAS ESD |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black/Grey |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Midsole Type | Non Metallic |
- RS Stock No.:
- 275-3433
- Mfr. Part No.:
- JALHYBRIS JH408 38
- Manufacturer:
- Jallatte