- RS Stock No.:
- 275-3473
- Mfr. Part No.:
- JALIROK JJE17 39
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Price 1 Pair
€123.70
(exc. VAT)
€152.15
(inc. VAT)
Pair(s) | Per Pair |
1 + | €123.70 |
- RS Stock No.:
- 275-3473
- Mfr. Part No.:
- JALIROK JJE17 39
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. high safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Very highly resistant to oils, greases and conducted heat
Highly scuff resistant
Sole very resistant to hydrocarbons
Highly scuff resistant
Sole very resistant to hydrocarbons
Specifications
Attribute | Value |
---|---|
Series | JALIROK SAS |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Steel |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | Vibram Q793 |
- RS Stock No.:
- 275-3473
- Mfr. Part No.:
- JALIROK JJE17 39
- Manufacturer:
- Jallatte