LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 275-3610
- Mfr. Part No.:
- DISRS30NRSN48
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)**
€117.04
(exc. VAT)
€143.96
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €117.04 |
**price indicative
- RS Stock No.:
- 275-3610
- Mfr. Part No.:
- DISRS30NRSN48
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | LEMAITRE SECURITE | |
Series | DISCOVER | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black, Grey, Red | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | PU2D | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Manufacturer LEMAITRE SECURITE | ||
Series DISCOVER | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black, Grey, Red | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Related links
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex...