Login / Register to access your benefits
Recently searched

    LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety Boot, UK 11, EU 46

    Subtotal (1 pair)**

    €209.70

    (exc. VAT)

    €257.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€209.70

    **price indicative

    RS Stock No.:
    275-3654
    Mfr. Part No.:
    ENERS30NRVA46
    Manufacturer:
    LEMAITRE SECURITE
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    LEMAITRE SECURITE

    Series

    ENERGY

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Midsole Type

    Steel

    Related links