Login / Register to access your benefits
Recently searched

    LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety Boot, UK 13, EU 48

    Subtotal (1 pair)**

    €192.75

    (exc. VAT)

    €237.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Pair(s)
    Per Pair
    1 +€192.75

    **price indicative

    RS Stock No.:
    275-3710
    Mfr. Part No.:
    STELS30BFSN48
    Manufacturer:
    LEMAITRE SECURITE
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    LEMAITRE SECURITE

    Series

    STELVIO

    Gender

    Unisex

    Shoe Size EU

    48

    Shoe Size UK

    13

    Shoe Size US

    14

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    PU2D

    Midsole Type

    Non Metallic

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Related links