Login / Register to access your benefits
Recently searched

    LEMAITRE SECURITE TREK NOIR S3 Black Composite Toe Capped Unisex Safety Boots, UK 12, EU 47

    Subtotal (1 pair)**

    €120.62

    (exc. VAT)

    €148.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€120.62

    **price indicative

    RS Stock No.:
    275-3769
    Mfr. Part No.:
    TREKS30NRVA47
    Manufacturer:
    LEMAITRE SECURITE
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    LEMAITRE SECURITE

    Series

    TREK NOIR S3

    Gender

    Unisex

    Shoe Size EU

    47

    Shoe Size UK

    12

    Shoe Size US

    13

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Related links