LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex Safety Shoe, UK 4, EU 37
- RS Stock No.:
- 275-3804
- Mfr. Part No.:
- VARAS30NRSR37
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)**
€97.02
(exc. VAT)
€119.33
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €97.02 |
**price indicative
- RS Stock No.:
- 275-3804
- Mfr. Part No.:
- VARAS30NRSR37
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | LEMAITRE SECURITE | |
Series | VARADERO | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Manufacturer LEMAITRE SECURITE | ||
Series VARADERO | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Related links
- LEMAITRE SECURITE VARADERO Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...