V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot, UK 14, EU 49

Subtotal (1 pair)*

€84.46

(exc. VAT)

€103.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€84.46

*price indicative

RS Stock No.:
275-5927
Mfr. Part No.:
VR600.01/14
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Bison IGS

Gender

Unisex

Shoe Size EU

49

Shoe Size UK

14

Shoe Size US

15

Colour

Black

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety boot constructed from a polished full grain leather upper. The new and improved Bison has a cut away scoop collar for easy foot access and comfort. Lightweight, metal free, and with non snagging eyelets, the Bison is created on a new last and has an improved shock absorbing foot bed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. This style is also available in oiled brown hide and honey nubuck.

Anti static
Slip resistant
Protective midsole
Heat resistant IGS
Composite toe cap
Highly breathable lining

Related links