V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40
- RS Stock No.:
- 275-5937
- Mfr. Part No.:
- VR602.01/6.5
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €94.30 |
*price indicative
- RS Stock No.:
- 275-5937
- Mfr. Part No.:
- VR602.01/6.5
- Manufacturer:
- V12 Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Series | Puma IGS | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Honey | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Series Puma IGS | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Honey | ||
Safety Toe Type Composite | ||
Related links
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 38
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 45
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 36
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 37
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 47
- V12 Footwear Puma IGS Honey Composite Toe Capped Unisex Safety Boot EU 48
- V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots EU 40
- V12 Footwear Caiman IGS Graphite Composite Toe Capped Unisex Safety Boot EU 40