Login / Register to access your benefits
Recently searched

    Jallatte J-energy Black, Grey ESD Safe Composite Toe Capped Unisex Safety Boots, UK 3, EU 36

    Subtotal (1 pair)*

    €89.29

    (exc. VAT)

    €109.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€89.29

    *price indicative

    RS Stock No.:
    275-6003
    Mfr. Part No.:
    JALELEC JI156 36
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    J-energy

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Sole Material

    PU2D

    Related links