Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
- RS Stock No.:
- 276-0855
- Mfr. Part No.:
- 6250128-46
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)**
€74.37
(exc. VAT)
€91.48
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €74.37 |
**price indicative
- RS Stock No.:
- 276-0855
- Mfr. Part No.:
- 6250128-46
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Honeywell Safety | |
Series | Starter Mid | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black, White, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Sole Material | Rubber | |
Upper Material | Textile, TPU | |
Midsole Type | Composite | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Manufacturer Honeywell Safety | ||
Series Starter Mid | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black, White, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material Rubber | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Related links
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped...