Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
- RS Stock No.:
- 276-0886
- Mfr. Part No.:
- 6551626-46/7
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
€99.97
(exc. VAT)
€122.96
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €99.97 |
*price indicative
- RS Stock No.:
- 276-0886
- Mfr. Part No.:
- 6551626-46/7
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Breather Mid | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Safety Rating EN ISO 20345 | S3 SRC | |
Upper Material | Textile, TPU | |
Midsole Type | Composite | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Breather Mid | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Related links
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 45
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 43
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 37
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 41
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 36
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 40
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 44
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 35