Login / Register to access your benefits
Recently searched

    Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

    Subtotal (1 pair)**

    €75.39

    (exc. VAT)

    €92.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€75.39

    **price indicative

    RS Stock No.:
    277-9561
    Mfr. Part No.:
    GOBIS3MA41
    Manufacturer:
    Delta Plus
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Delta Plus

    Series

    GOBI S3 SRC

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Beige, Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Steel

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links