Delta Plus GROUNDHC Beige Unisex Safety Boots, UK 5, EU 38
- RS Stock No.:
- 277-9572
- Mfr. Part No.:
- GROHCOBVE38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €14.44 |
*price indicative
- RS Stock No.:
- 277-9572
- Mfr. Part No.:
- GROHCOBVE38
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Series | GROUNDHC | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Beige | |
Safety Toe | No | |
Anti-Static | No | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
EN ISO 20347 | OB | |
Sole Material | PVC | |
Slip Resistance Rating | SRA | |
Upper Material | PVC | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Series GROUNDHC | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Beige | ||
Safety Toe No | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
EN ISO 20347 OB | ||
Sole Material PVC | ||
Slip Resistance Rating SRA | ||
Upper Material PVC | ||
Anti-Slip Yes | ||
Related links
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 45
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 40
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 37
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 44
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 43
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 47
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 42
- Delta Plus GROUNDHC Beige Unisex Safety Boots EU 36