Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots, UK 13, EU 47
- RS Stock No.:
- 278-0497
- Mfr. Part No.:
- P724859
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
€92.00
(exc. VAT)
€113.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €92.00 |
*price indicative
- RS Stock No.:
- 278-0497
- Mfr. Part No.:
- P724859
- Manufacturer:
- Caterpillar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Caterpillar | |
Series | STRIVER | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Brown | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Caterpillar | ||
Series STRIVER | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 43
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 44
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 40
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 37
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 45
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 41
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 39
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots EU 46