Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots, UK 6, EU 40
- RS Stock No.:
- 278-0501
- Mfr. Part No.:
- P724856
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
€92.00
(exc. VAT)
€113.16
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €92.00 |
*price indicative
- RS Stock No.:
- 278-0501
- Mfr. Part No.:
- P724856
- Manufacturer:
- Caterpillar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Caterpillar | |
Series | STRIVER | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Honey | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Caterpillar | ||
Series STRIVER | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Honey | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 43
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 42
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 46
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 41
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 44
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 39
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 45
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots EU 37