Amblers AS606 JULES Black Steel Toe Capped Women's Safety Boots, UK 5, EU 38
- RS Stock No.:
- 278-0519
- Mfr. Part No.:
- 31376-53686-05
- Manufacturer:
- Amblers
Subtotal (1 pair)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €69.00 |
*price indicative
- RS Stock No.:
- 278-0519
- Mfr. Part No.:
- 31376-53686-05
- Manufacturer:
- Amblers
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amblers | |
Series | AS606 JULES | |
Gender | Women | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Amblers | ||
Series AS606 JULES | ||
Gender Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||