UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
- RS Stock No.:
- 278-2384
- Mfr. Part No.:
- 0RI11374-46
- Manufacturer:
- UPower
Subtotal (1 pair)*
€112.36
(exc. VAT)
€138.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €112.36 |
*price indicative
- RS Stock No.:
- 278-2384
- Mfr. Part No.:
- 0RI11374-46
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Red Industry | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Brown | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Red Industry | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Related links
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 44
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 37
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 42
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 43
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 41
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 36
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 40
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 47