MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39
- RS Stock No.:
- 281-6476
- Mfr. Part No.:
- M801365
- Manufacturer:
- MAGNUM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6476
- Mfr. Part No.:
- M801365
- Manufacturer:
- MAGNUM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MAGNUM | |
Series | M801365 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand MAGNUM | ||
Series M801365 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Related links
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 46
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 42
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 47
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 38
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 35
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 45
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 48
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots EU 49