Login / Register to access your benefits
Recently searched

    MAGNUM M801550 Black Composite, Non Metal Toe Capped Unisex Safety Boots, UK 3, EU 35

    Subtotal (1 pair)*

    €156.28

    (exc. VAT)

    €192.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€156.28

    *price indicative

    RS Stock No.:
    281-6487
    Mfr. Part No.:
    M801550
    Manufacturer:
    MAGNUM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MAGNUM

    Series

    M801550

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black

    Safety Toe Type

    Composite, Non Metal

    ESD Safe

    No

    Related links