Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Jalas 1718 Black, Grey, Red ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 6, EU 39
RS Stock No.:
281-9549
Mfr. Part No.:
1718-06
Manufacturer:
Jalas
View all Safety Boots
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Add to Basket
Pair(s)
Back Order
Add to a parts list
Price 1 Pair
€219.17
(exc. VAT)
€269.58
(inc. VAT)
Pair(s)
Per Pair
1 +
€219.17
RS Stock No.:
281-9549
Mfr. Part No.:
1718-06
Manufacturer:
Jalas
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 81718-06
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ID
Attribute
Value
Series
1718
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
6.5
Colour
Black, Grey, Red
Safety Toe Type
Aluminium
ESD Safe
Yes
RS Stock No.:
281-9549
Mfr. Part No.:
1718-06
Manufacturer:
Jalas
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 81718-06
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ID
Attribute
Value
Series
1718
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
6.5
Colour
Black, Grey, Red
Safety Toe Type
Aluminium
ESD Safe
Yes