Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 283-8077
- Mfr. Part No.:
- NB2HD01.43
- Manufacturer:
- Dunlop
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-8077
- Mfr. Part No.:
- NB2HD01.43
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | WORK-IT FULL SAFETY | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series WORK-IT FULL SAFETY | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Dunlop 142PP Black Steel Toe Capped Unisex Safety Boots EU 43
- Dunlop LJ2HR42 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots EU 43